27230-080 | SCHROFF

Base, steel, (L x W x H) 1000 x 1000 x 45 mm, black gray, 27230-080

Order No.: 85H5352
EAN: 4036088096891
MPN:
27230-080
Series: Novastar
27230-080 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
186.2945 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
186.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
186.2945 €

Base, 27230-080, SCHROFF

Base plate for rear cable ducting which cut out for cable management. Opening is covered with plastic. Accessory brush strip can build in.

Technical specifications
Width 1000 mm
Colour schwarzgrau
Height 45 mm
Length 1000 mm
Material Stahl
Product type Sockel
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes