27230-087 | SCHROFF

Fan roof, steel, (L x W x H) 800 x 553 x 38 mm, black gray, 27230-087

Order No.: 85H5358
EAN: 4036088097010
MPN:
27230-087
Series: Novastar
27230-087 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
414.0605 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
414.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
414.0605 €

Roof fan, 27230-087, SCHROFF

Top covers with fans are compact active cooling units which do not consume rack space. Eurorack fantray is delivered without the fans for raised top covers.

Technical specifications
Width 553 mm
Colour schwarzgrau
Height 38 mm
Length 800 mm
Material Stahl
Product type Lüfterdach
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes