27230-094 | SCHROFF
Fan roof, steel, (L x W x H) 900 x 553 x 25 mm, black gray, 27230-094
Unit Price (€ / pc.)
357.5712 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Roof fan, 27230-094, SCHROFF
Top covers with fans are compact active cooling units which do not consume rack space. Eurorack fantray is delivered without the fans for raised top covers.
Technical specifications
Width | 553 mm | |
Colour | schwarzgrau | |
Height | 25 mm | |
Length | 900 mm | |
Material | Stahl | |
Product type | Lüfterdach | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |