27230-097 | SCHROFF

Fan roof, steel, (L x W x H) 1000 x 553 x 38 mm, black gray, 27230-097

Order No.: 85H5364
EAN: 4036088097195
MPN:
27230-097
Series: Novastar
27230-097 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
429.0783 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
429.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
429.0783 €

Roof fan, 27230-097, SCHROFF

Top covers with fans are compact active cooling units which do not consume rack space. Eurorack fantray is delivered without the fans for raised top covers.

Technical specifications
Width 553 mm
Colour schwarzgrau
Height 38 mm
Length 1000 mm
Material Stahl
Product type Lüfterdach
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes