27230-098 | SCHROFF

Holder, steel, (W x H) 553 x 44.45 mm, black gray, for shortened door, 27230-098

Order No.: 85H5365
EAN: 4036088097218
MPN:
27230-098
Series: Novastar
27230-098 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
37.7349 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
37.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.7349 €

Bracket, 27230-098, SCHROFF

Door hinge bracket for shortened doors, Heavy-Duty and Slim-Line, front or rear.

Technical specifications
Width 553 mm
Colour schwarzgrau
Suitable for verkürzte Tür
Height 44.45 mm
Material Stahl
Product type Halter
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes