27230-108 | SCHROFF

Shelf, steel, (L x W x H) 582 x 600 x 88.1 mm, black gray, 27230-108

Order No.: 85H5372
EAN: 4036088097430
MPN:
27230-108
27230-108 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
191.709 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
191.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
191.709 €

Shelf, 27230-108, SCHROFF

Varistar, Novastar and Eurorack 19-'' shelf, stationary with 70 kg load capacity, perforated for easy mounting.

Technical specifications
Width 600 mm
Colour schwarzgrau
Height 88.1 mm
Length 582 mm
Material Stahl
Product type Fachboden
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes