27230-111 | SCHROFF

Brush strip, PA, (W x H) 110 x 76 mm, black, 27230-111

Order No.: 85H5375
EAN: 4036088097515
MPN:
27230-111
Series: Novastar
27230-111 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
16.1007 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.1007 €

Brush strip, 27230-111, SCHROFF

Brush strip to close opening of base plate for cable ducting.

Technical specifications
Width 110 mm
Colour schwarz
Height 76 mm
Material PA
Product type Bürstenleiste
Logistics
Country of origin FR
Customs tariff number 96035000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes