27230-147 | SCHROFF
Base, steel, (L x W x H) 600 x 553 x 100 mm, black gray, 27230-147
Unit Price (€ / pc.)
230.1698 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Base, 27230-147, SCHROFF
Mobile base in aluminium with a load capacity of 200 kg, for aluminium cabinets with a width of 600 mm.
Technical specifications
Width | 553 mm | |
Colour | schwarzgrau | |
Height | 100 mm | |
Length | 600 mm | |
Material | Stahl | |
Product type | Sockel |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |