27230-160 | SCHROFF
Cable duct, steel, (W x H) 600 x 710.4 mm, 3 U, black gray, 27230-160
Order No.: 85H5385
EAN: 4036088098024
MPN:
27230-160
Unit Price (€ / pc.)
41.5905 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable duct, 27230-160, SCHROFF
Cover the opening on shortened doors or rear panels for a more asthetic look.
Technical specifications
Width | 600 mm | |
Colour | schwarzgrau | |
Height | 710.4 mm | |
Material | Stahl | |
Product type | Kabelkanal | |
cutting pitch differential | 3 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 96035000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |