27230-162 | SCHROFF
Angle profile, steel, (L x W x H) 22.4 x 22.4 x 130 mm, 3 U, black gray, 27230-162
Unit Price (€ / pc.)
27.6437 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-05-05
Leadtime: 2 Weeks **
Angle profile, 27230-162, SCHROFF
The Novastar 3 U panel/slide mount is for the 19'' plane for universal upright.
Technical specifications
Width | 22.4 mm | |
Colour | schwarzgrau | |
Height | 130 mm | |
Length | 22.4 mm | |
Material | Stahl | |
Product type | Winkelprofil | |
cutting pitch differential | 3 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |