27230-165 | SCHROFF

Shelf, steel, (L x W x H) 900 x 740 x 44.45 mm, 1 U, black gray, 27230-165

Order No.: 85H5389
EAN: 4036088098123
MPN:
27230-165
Series: Novastar
27230-165 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
49.1589 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
49.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.1589 €

Shelf, 27230-165, SCHROFF

Novastar 19'' shelf, stationary with 75 kg load capacity, perforated for ease of assembly.

Technical specifications
Width 740 mm
Colour schwarzgrau
Height 44.45 mm
Length 900 mm
Material Stahl
Product type Fachboden
cutting pitch differential 1 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes