27230-168 | SCHROFF

Depth strut, steel, (L x W x H) 466 x 14 x 56 mm, 27230-168

Order No.: 85H5391
EAN: 4036088098178
MPN:
27230-168
Series: Novastar
27230-168 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
36.295 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
72.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
36.295 €

Bracket, 27230-168, SCHROFF

Depth member which ia adjustable in 1 U increments.

Technical specifications
Width 14 mm
Height 56 mm
Length 466 mm
Material Stahl
Product type Tiefenstrebe
Logistics
Country of origin FR
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes