27230-172 | SCHROFF
Angle profile, steel, (L x W x H) 22.4 x 22.4 x 267.1 mm, 6 U, black gray, 27230-172
Unit Price (€ / pc.)
29.5715 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Angle profile, 27230-172, SCHROFF
Novastar 19'' angle profile set with a load capacity of 400 kg, ensures easy mounting of 19" components on depth members.
Technical specifications
Width | 22.4 mm | |
Colour | schwarzgrau | |
Height | 267.1 mm | |
Length | 22.4 mm | |
Material | Stahl | |
Product type | Winkelprofil | |
cutting pitch differential | 6 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |