27230-176 | SCHROFF

Angle profile, steel, (L x W x H) 22.4 x 22.4 x 889.4 mm, 20 U, black gray, 27230-176

Order No.: 85H5399
EAN: 4036088098413
MPN:
27230-176
Series: Novastar
27230-176 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
36.6639 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
36.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.6639 €

Angle profile, 27230-176, SCHROFF

Novastar 19'' angle profile set with a load capacity of 400 kg, ensures easy mounting of 19" components on depth members.

Technical specifications
Width 22.4 mm
Colour schwarzgrau
Height 889.4 mm
Length 22.4 mm
Material Stahl
Product type Winkelprofil
cutting pitch differential 20 HE
Logistics
Country of origin FR
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes