27230-181 | SCHROFF

Angle profile, steel, (L x W x H) 22.4 x 22.4 x 2089.55 mm, 47 U, black gray, 27230-181

Order No.: 85H5404
EAN: 4036088098567
MPN:
27230-181
Series: Novastar
27230-181 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
60.571 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
60.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.571 €

Angle profile, 27230-181, SCHROFF

Novastar 19'' angle profile set with a load capacity of 400 kg, ensures easy mounting of 19" components on depth members.

Technical specifications
Width 22.4 mm
Colour schwarzgrau
Height 2089.55 mm
Length 22.4 mm
Material Stahl
Product type Winkelprofil
cutting pitch differential 47 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes