27230-188 | SCHROFF
Bottom plate, multi-part, with cable entry opening, steel, (L x W) 500 x 553 mm, black gray, 27230-188
Unit Price (€ / pc.)
29.2621 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Base plate, 27230-188, SCHROFF
The base plate is a plain steel blanking plate fitted to the cabinet base. Restricts air-flow into the cabinet from floor cavity and can be opened for cable ducting.
Technical specifications
Version | mehrteilig, mit Kabeldurchführungsöffnung | |
Width | 553 mm | |
Colour | schwarzgrau | |
Length | 500 mm | |
Material | Stahl | |
Product type | Bodenblech |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |