27230-190 | SCHROFF

Bottom plate, multi-part, with cable entry opening, steel, (L x W) 800 x 553 mm, black gray, 27230-190

Order No.: 85H5409
EAN: 4036088098697
MPN:
27230-190
Series: Novastar
27230-190 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
42.007 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
42.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.007 €

Base plate, 27230-190, SCHROFF

The base plate is a plain steel blanking plate fitted to the cabinet base. Restricts air-flow into the cabinet from floor cavity and can be opened for cable ducting.

Technical specifications
Version mehrteilig, mit Kabeldurchführungsöffnung
Width 553 mm
Colour schwarzgrau
Length 800 mm
Material Stahl
Product type Bodenblech
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes