27230-255 | SCHROFF
Base plate, steel, (L x W) 92 x 485 mm, black gray, for Novastar, 27230-255
Unit Price (€ / pc.)
40.5671 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Base plate, 27230-255, SCHROFF
Cover is used to close the base plate gap.
Technical specifications
Width | 485 mm | |
Colour | schwarzgrau | |
Suitable for | Novastar | |
Length | 92 mm | |
Material | Stahl | |
Product type | Bodenplatte |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |