29714-025 | SCHROFF

Fan tray, (L x W x H) 126.3 x 215.15 x 244.24 mm, light gray, 29714-025

Order No.: 85H5422
EAN: 4036088225642
MPN:
29714-025
SCHROFF
29714-025 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3,067.2488 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,067.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,067.2488 €

Housing accessory, 29714-025, SCHROFF

LHX+ Fan tray allows for easy and hot swappable replacement of fans.

Technical specifications
Width 215.15 mm
Colour light gray
Height 244.24 mm
Length 126.3 mm
Accessory Type fan tray
Logistics
Country of origin DE
Customs tariff number 84145995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes