29714-026 | SCHROFF
Fan tray, (L x W x H) 126.3 x 443.4 x 244.24 mm, light gray, 29714-026
Order No.: 85H5423
EAN: 4036088225659
MPN:
29714-026
Unit Price (€ / pc.)
835.3205 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Housing accessory, 29714-026, SCHROFF
LHX+ Fan tray allows for easy and hot swappable replacement of fans.
Technical specifications
Width | 443.4 mm | |
Colour | light gray | |
Height | 244.24 mm | |
Length | 126.3 mm | |
Accessory Type | fan tray |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |