30118-267 | SCHROFF
Front plate, (L x W x H) 59 x 76 x 35 mm, 1 U, 30118-267
Order No.: 85H5424
EAN: 4036088115530
MPN:
30118-267
Unit Price (€ / pc.)
14.3038 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30118-267, SCHROFF
19" Front panel, 1 U, with cut-out for installation of the thermostat with digital display.
Technical specifications
Width | 76 mm | |
Height | 35 mm | |
Length | 59 mm | |
Product type | Frontplatte | |
cutting pitch differential | 1 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |