30118-301 | SCHROFF
Front plate, aluminum, (W x H) 483 x 88.1 mm, 2 U, light gray, 30118-301
Order No.: 85H5426
EAN: 4036088037627
MPN:
30118-301
Unit Price (€ / pc.)
21.6937 € *
Available: 0 pcs.
Leadtime: On Request **
Front panel, 30118-301, SCHROFF
The front panel is made of anodised aluminium, in the colour light grey (RAL 7035).
Technical specifications
Breite | 483 mm | |
Farbe | lichtgrau | |
Höhe | 88.1 mm | |
Material | Aluminium | |
Produkt-Art | Frontplatte | |
Teilung | 2 HE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |