30118-302 | SCHROFF

Front plate, aluminum, (W x H) 483 x 132.5 mm, 3 U, light gray, 30118-302

Order No.: 85H5427
EAN: 4036088037641
MPN:
30118-302
30118-302 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
24.4664 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
24.4664 €

Front panel, 30118-302, SCHROFF

The front panel is made of anodised aluminium, in the colour light grey (RAL 7035).

Technical specifications
Breite 483 mm
Farbe lichtgrau
Höhe 132.5 mm
Material Aluminium
Produkt-Art Frontplatte
Teilung 3 HE
Logistics
Ursprungsland DE
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes