30118-306 | SCHROFF

Front plate, aluminum, (W x H) 483 x 310.3 mm, 7 U, light gray, 30118-306

Order No.: 85H5431
EAN: 4036088037726
MPN:
30118-306
30118-306 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
37.6159 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
75.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
37.6159 €

Front panel, 30118-306, SCHROFF

The front panel is made of anodised aluminium, in the colour light grey (RAL 7035).

Technical specifications
Breite 483 mm
Farbe lichtgrau
Höhe 310.3 mm
Material Aluminium
Produkt-Art Frontplatte
Teilung 7 HE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes