30118-307 | SCHROFF
Front plate, aluminum, (W x H) 483 x 354.8 mm, 8 U, light gray, 30118-307
Order No.: 85H5432
EAN: 4036088037740
MPN:
30118-307
Unit Price (€ / pc.)
41.1026 € *
Available: 0 pcs.
Leadtime: On Request **
Front panel, 30118-307, SCHROFF
The front panel is made of anodised aluminium, in the colour light grey (RAL 7035).
Technical specifications
Breite | 483 mm | |
Farbe | lichtgrau | |
Höhe | 354.8 mm | |
Material | Aluminium | |
Produkt-Art | Frontplatte | |
Teilung | 8 HE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |