30118-335 | SCHROFF

Front plate, aluminum, (W x H) 20.32 x 133.35 mm, 3 U/4 HP, light gray, 30118-335

Order No.: 85H5442
EAN: 4036088037924
MPN:
30118-335
30118-335 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.7937 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7937 €

Front panel, 30118-335, SCHROFF

19" Front Panel with SUB-D Cut-Out or FDDI Cut-Out.

Technical specifications
Width 20.32 mm
Colour lichtgrau
Height 133.35 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3 HE/4 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes