30118-336 | SCHROFF
Front plate, aluminum, (W x H) 20.32 x 133.35 mm, 3 U/4 HP, light gray, 30118-336
Order No.: 85H5443
EAN: 4036088037948
MPN:
30118-336
Unit Price (€ / pc.)
9.7937 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30118-336, SCHROFF
19" Front Panel with SUB-D Cut-Out or FDDI Cut-Out.
Technical specifications
Width | 20.32 mm | |
Colour | lichtgrau | |
Height | 133.35 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 3 HE/4 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |