30118-343 | SCHROFF
Front plate, unshielded, D-Sub breakout 3 x 9-pin, aluminum, (W x H) 20 x 128.4 mm, 3 U/4 HP, 30118-343
Order No.: 85H5448
EAN: 4036088055577
MPN:
30118-343
Unit Price (€ / pc.)
8.0801 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30118-343, SCHROFF
Flat front panel with cutout for D-Sub connectors. Unshielded version.
Technical specifications
Version | ungeschirmt, D-Sub-Ausbruch 3 x 9-polig | |
Width | 20 mm | |
Height | 128.4 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 3 HE/4 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |