30118-350 | SCHROFF

Front plate, aluminum, (W x H) 20 x 128.4 mm, 3 U/4 HP, 30118-350

Order No.: 85H5455
EAN: 4036088055645
MPN:
30118-350
SCHROFF
30118-350 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
10.4601 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
10.4601 €

Front panel, 30118-350, SCHROFF

Flat front panel with cutout for D-Sub connectors. Shieldable for stainless steel EMC gasket.

Technical specifications
Width 20 mm
Height 128.4 mm
Material aluminum
cutting pitch differential 3 U/4 HP
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes