30118-353 | SCHROFF
Front plate, aluminum, (W x H) 20 x 128.4 mm, 3 U/4 HP, 30118-353
Order No.: 85H5458
EAN: 4036088055676
MPN:
30118-353
Unit Price (€ / pc.)
10.6981 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30118-353, SCHROFF
Flat front panel with cutout for D-Sub connectors. Shieldable for stainless steel EMC gasket.
Technical specifications
Width | 20 mm | |
Height | 128.4 mm | |
Material | aluminum | |
cutting pitch differential | 3 U/4 HP | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |