30118-355 | SCHROFF
Front plate, unshielded, aluminum, (W x H) 20 x 128.4 mm, 3 U/4 HP, 30118-355
Order No.: 85H5460
EAN: 4036088055690
MPN:
30118-355
Unit Price (€ / pc.)
8.7108 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front panel, 30118-355, SCHROFF
Aluminum, 2,5 mm, front anodized, conductive, unshielded version.
Technical specifications
Version | unshielded | |
Width | 20 mm | |
Height | 128.4 mm | |
Material | aluminum | |
cutting pitch differential | 3 U/4 HP | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |