30118-360 | SCHROFF

Front plate, (W x H) 76 x 35 mm, 1 U, black gray, 30118-360

Order No.: 85H5461
EAN: 4036088115592
MPN:
30118-360
30118-360 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
16.7671 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.7671 €

Front panel, 30118-360, SCHROFF

19" Front panel, 1 U, with cut-out for installation of the thermostat with digital display.

Technical specifications
Width 76 mm
Colour schwarzgrau
Height 35 mm
Product type Frontplatte
cutting pitch differential 1 HE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes