30118-803 | SCHROFF
Mounting bracket, steel, (L x W x H) 170 x 426.72 x 44.65 mm, light gray, 30118-803
Order No.: 85H5463
EAN: 4036088112393
MPN:
30118-803
Unit Price (€ / pc.)
36.6639 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mounting bracket, 30118-803, SCHROFF
Easy mounting for a connection system for reliable networks. Gas-tight connection between contact and conductor.
Technical specifications
Width | 426.72 mm | |
Colour | lichtgrau | |
Height | 44.65 mm | |
Length | 170 mm | |
Material | Stahl | |
Product type | Befestigungswinkel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |