30118-950 | SCHROFF

Front plate, aluminum, (W x H) 483 x 132.5 mm, 3 U, black gray, 30118-950

Order No.: 85H5466
EAN: 4036088038020
MPN:
30118-950
30118-950 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
24.4664 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
48.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
24.4664 €

Front panel, 30118-950, SCHROFF

The front panel is made of anodised aluminium, in the colour black grey (RAL 7021).

Technical specifications
Width 483 mm
Colour schwarzgrau
Height 132.5 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3 HE
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes