30118-952 | SCHROFF
Front plate, aluminum, (W x H) 483 x 221.4 mm, 5 U, black gray, 30118-952
Order No.: 85H5468
EAN: 4036088038068
MPN:
30118-952
Unit Price (€ / pc.)
33.0582 € *
Available: 0 pcs.
Leadtime: On Request **
Front panel, 30118-952, SCHROFF
The front panel is made of anodised aluminium, in the colour black grey (RAL 7021).
Technical specifications
Breite | 483 mm | |
Farbe | schwarzgrau | |
Höhe | 221.4 mm | |
Material | Aluminium | |
Produkt-Art | Frontplatte | |
Teilung | 5 HE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |