30118-957 | SCHROFF
Front plate, aluminum, (W x H) 483 x 443.7 mm, 10 U, black gray, 30118-957
Order No.: 85H5473
EAN: 4036088038167
MPN:
30118-957
Unit Price (€ / pc.)
47.1121 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30118-957, SCHROFF
The front panel is made of anodised aluminium, in the colour black grey (RAL 7021).
Technical specifications
Width | 483 mm | |
Colour | schwarzgrau | |
Height | 443.7 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 10 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |