30118-963 | SCHROFF

Ventilation front panel, aluminum, (W x H) 483 x 88.1 mm, 2 U, black gray, 30118-963

Order No.: 85H5475
EAN: 4036088038211
MPN:
30118-963
SCHROFF
30118-963 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
34.0697 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.0697 €

Ventilated front panel, 30118-963, SCHROFF

Vented front panels allow heat dissipation through holes.

Technical specifications
Width 483 mm
Colour black gray
Height 88.1 mm
Material aluminum
cutting pitch differential 2 U
Accessory Type ventilation front panel
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes