30118-964 | SCHROFF
Ventilation front panel, aluminum, (W x H) 483 x 132.5 mm, 3 U, black gray, 30118-964
Order No.: 85H5476
EAN: 4036088038235
MPN:
30118-964
Unit Price (€ / pc.)
43.1494 € *
Available: 0 pcs.
Leadtime: 1 Week **
Ventilated front panel, 30118-964, SCHROFF
Vented front panels allow heat dissipation through holes.
Technical specifications
Width | 483 mm | |
Colour | black gray | |
Height | 132.5 mm | |
Material | aluminum | |
cutting pitch differential | 3 U | |
Accessory Type | ventilation front panel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |