30219-098 | SCHROFF
Front plate, aluminum, (W x H) 483 x 43.6 mm, 1 U, 30219-098
Order No.: 85H5477
EAN: 4036088038259
MPN:
30219-098
Unit Price (€ / pc.)
14.3633 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30219-098, SCHROFF
Anodised aluminium 19" front panel.
Technical specifications
Breite | 483 mm | |
Höhe | 43.6 mm | |
Material | Aluminium | |
Produkt-Art | Frontplatte | |
Teilung | 1 HE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |