30219-104 | SCHROFF
Front plate, aluminum, (W x H) 483 x 132.5 mm, 3 U, 30219-104
Order No.: 85H5479
EAN: 4036088038297
MPN:
30219-104
Unit Price (€ / pc.)
30.0475 € *
Available: 0 pcs.
Leadtime: On Request **
Front panel, 30219-104, SCHROFF
Anodised aluminium 19" front panel.
Technical specifications
Breite | 483 mm | |
Höhe | 132.5 mm | |
Material | Aluminium | |
Produkt-Art | Frontplatte | |
Teilung | 3 HE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |