30219-110 | SCHROFF

Front plate, aluminum, (W x H) 483 x 221.4 mm, 5 U, 30219-110

Order No.: 85H5481
EAN: 4036088038334
MPN:
30219-110
30219-110 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
45.9102 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.9102 €

Front panel, 30219-110, SCHROFF

Anodised aluminium 19" front panel.

Technical specifications
Breite 483 mm
Höhe 221.4 mm
Material Aluminium
Produkt-Art Frontplatte
Teilung 5 HE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes