30219-137 | SCHROFF

Front plate, aluminum, (W x H) 483 x 310.3 mm, 7 U, 30219-137

Order No.: 85H5483
EAN: 4036088038372
MPN:
30219-137
30219-137 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
59.50 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
59.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.50 €

Front panel, 30219-137, SCHROFF

Anodised aluminium 19" front panel.

Technical specifications
Width 483 mm
Height 310.3 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 7 HE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes