30219-138 | SCHROFF
Front plate, aluminum, (W x H) 483 x 354.8 mm, 8 U, 30219-138
Order No.: 85H5484
EAN: 4036088038396
MPN:
30219-138
Unit Price (€ / pc.)
74.5178 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30219-138, SCHROFF
Anodised aluminium 19" front panel.
Technical specifications
Width | 483 mm | |
Height | 354.8 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 8 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |