30219-143 | SCHROFF

Front plate, aluminum, (W x H) 483 x 399.2 mm, 9 U, 30219-143

Order No.: 85H5485
EAN: 4036088038419
MPN:
30219-143
30219-143 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
75.1247 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
75.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.1247 €

Front panel, 30219-143, SCHROFF

Anodised aluminium 19" front panel.

Technical specifications
Width 483 mm
Height 399.2 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 9 HE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes