30219-144 | SCHROFF

Front plate, aluminum, (W x H) 483 x 443.7 mm, 10 U, 30219-144

Order No.: 85H5486
EAN: 4036088038433
MPN:
30219-144
30219-144 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
89.4166 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
89.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.4166 €

Front panel, 30219-144, SCHROFF

Anodised aluminium 19" front panel.

Technical specifications
Width 483 mm
Height 443.7 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 10 HE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes