30219-164 | SCHROFF

Front plate, aluminum, (W x H) 483 x 177 mm, 4 U, 30219-164

Order No.: 85H5490
EAN: 4036088038488
MPN:
30219-164
30219-164 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
35.2121 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
35.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.2121 €

Front panel, 30219-164, SCHROFF

Define the device fronts and side racks with 19" front panels from Schroff. Schroff 19" front panels have additional holes for mounting of handles and are available in dimensions from 1 U to 6 U.

Technical specifications
Width 483 mm
Height 177 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 4 HE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes