30219-166 | SCHROFF
Front plate, aluminum, (W x H) 483 x 265.9 mm, 6 U, 30219-166
Order No.: 85H5492
EAN: 4036088038501
MPN:
30219-166
Unit Price (€ / pc.)
48.8019 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front panel, 30219-166, SCHROFF
Define the device fronts and side racks with 19" front panels from Schroff. Schroff 19" front panels have additional holes for mounting of handles and are available in dimensions from 1 U to 6 U.
Technical specifications
Width | 483 mm | |
Height | 265.9 mm | |
Material | aluminum | |
cutting pitch differential | 6 U | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |