30502-191 | SCHROFF

Replacement handle bar, aluminum, (L x H) 1000 mm x 22 mm, black, 30502-191

Order No.: 85H5497
EAN: 4036088201981
MPN:
30502-191
30502-191 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
26.9178 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
53.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
26.9178 €

Carrying handle, 30502-191, SCHROFF

Universal handle bar.

Technical specifications
Colour schwarz
Height 22 mm
Length 1000 mm
Material Aluminium
Product type Ersatzgriffstange
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes