30702-044 | SCHROFF

Front plate, aluminum, (W x H) 483 x 43.6 mm, 1 U, 30702-044

Order No.: 85H5498
EAN: 4036088038518
MPN:
30702-044
30702-044 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
24.5735 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.5735 €

Ventilated front panel, 30702-044, SCHROFF

Vented front panels allow heat dissipation through holes.

Technical specifications
Width 483 mm
Height 43.6 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 1 HE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes