30702-045 | SCHROFF

Ventilation front panel, aluminum, (W x H) 483 x 88.1 mm, 2 U, 30702-045

Order No.: 85H5499
EAN: 4036088038532
MPN:
30702-045
30702-045 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
31.4279 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
62.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
31.4279 €

Ventilated front panel, 30702-045, SCHROFF

Vented front panels allow heat dissipation through holes.

Technical specifications
Width 483 mm
Height 88.1 mm
Material Aluminium
Product type Belüftungsfrontplatte
cutting pitch differential 2 HE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes